USD
Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ECS-.327-9-12RR-TR Datasheet ECS-.327-9-12RR-TR - ECS Inc. XC3095TR-ND ECS-.327-9-12RR-TR CRYSTAL 32.7680KHZ 9PF SMD 3,000 - Immediate
3,000 - Factory Stock
Available: 3,000
$0.61915 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
ECX-12RR Active kHz Crystal (Tuning Fork) 32.768kHz
-
±20ppm 9pF 50 kOhms Fundamental -40°C ~ 85°C
-
Surface Mount 2-SMD, No Lead 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.024" (0.60mm)
ECS-.327-9-12RR-TR Datasheet ECS-.327-9-12RR-TR - ECS Inc. XC3095CT-ND ECS-.327-9-12RR-TR CRYSTAL 32.7680KHZ 9PF SMD 5,693 - Immediate
3,000 - Factory Stock
Available: 5,693
$1.11000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ECX-12RR Active kHz Crystal (Tuning Fork) 32.768kHz
-
±20ppm 9pF 50 kOhms Fundamental -40°C ~ 85°C
-
Surface Mount 2-SMD, No Lead 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.024" (0.60mm)
ECS-.327-9-12RR-TR Datasheet ECS-.327-9-12RR-TR - ECS Inc. XC3095DKR-ND ECS-.327-9-12RR-TR CRYSTAL 32.7680KHZ 9PF SMD 5,693 - Immediate
3,000 - Factory Stock
Available: 5,693
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ECX-12RR Active kHz Crystal (Tuning Fork) 32.768kHz
-
±20ppm 9pF 50 kOhms Fundamental -40°C ~ 85°C
-
Surface Mount 2-SMD, No Lead 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.024" (0.60mm)
Results per Page
Page 1/1

21:56:32 9/19/2020