Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single, Pre-Biased

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Resistor - Base (R1) Resistor - Emitter Base (R2) DC Current Gain (hFE) (Min) @ Ic, Vce Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) Frequency - Transition Power - Max Mounting Type Package / Case Supplier Device Package
   
DTA114YET1G Datasheet DTA114YET1G - ON Semiconductor DTA114YET1GOSTR-ND TRANS PREBIAS PNP 200MW SC75 18,000 - Immediate Available: 18,000 $0.02678 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active PNP - Pre-Biased 100mA 50V 10 kOhms 47 kOhms 80 @ 5mA, 10V 250mV @ 300µA, 10mA 500nA
-
200mW Surface Mount SC-75, SOT-416 SC-75, SOT-416
DTA114YET1G Datasheet DTA114YET1G - ON Semiconductor DTA114YET1GOSCT-ND TRANS PREBIAS PNP 200MW SC75 20,508 - Immediate Available: 20,508 $0.16000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP - Pre-Biased 100mA 50V 10 kOhms 47 kOhms 80 @ 5mA, 10V 250mV @ 300µA, 10mA 500nA
-
200mW Surface Mount SC-75, SOT-416 SC-75, SOT-416
DTA114YET1G Datasheet DTA114YET1G - ON Semiconductor DTA114YET1GOSDKR-ND TRANS PREBIAS PNP 200MW SC75 20,508 - Immediate Available: 20,508 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active PNP - Pre-Biased 100mA 50V 10 kOhms 47 kOhms 80 @ 5mA, 10V 250mV @ 300µA, 10mA 500nA
-
200mW Surface Mount SC-75, SOT-416 SC-75, SOT-416
Results per Page
Page 1/1

08:36:02 6/24/2019