USD
Add To Favorites
D30UX102MCBX 1000pF ±20% 16V Ceramic Capacitor UX Nonstandard SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 3.02940 $302.94
500 2.49480 $1,247.40
1,000 2.31660 $2,316.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1761-1134-ND
Copy   1761-1134-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D30UX102MCBX

Copy   D30UX102MCBX
Description CAP CER 1000PF 16V UX SMD
Copy   CAP CER 1000PF 16V UX SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1000pF ±20% 16V Ceramic Capacitor UX Nonstandard SMD

Copy   1000pF ±20% 16V Ceramic Capacitor UX Nonstandard SMD
Documents & Media
Datasheets Border Cap™
SLC Capacitors Catalog
Online Catalog Border Cap® Series
Product Attributes Select All
Categories
Manufacturer Knowles Dielectric Labs
Series Border Cap®
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient UX
Operating Temperature -55°C ~ 125°C
Features Bonding Mountable, Single Layer
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, SLCC
Package / Case Nonstandard SMD
Size / Dimension 0.030" L x 0.030" W (0.76mm x 0.76mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1761-1134
D30UX102MCBX-100

11:24:02 9/16/2019