Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
CRCW251220R5FKEG Datasheet CRCW251220R5FKEG - Vishay Dale 541-20.5AFTR-ND RES SMD 20.5 OHM 1% 1W 2512 0 Available: 0
Standard Lead Time 14 Weeks
$0.04548 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
CRCW Active 20.5 Ohms ±1% 1W Thick Film Automotive AEC-Q200 ±100ppm/°C -55°C ~ 155°C 2512 (6432 Metric) 2512 0.248" L x 0.124" W (6.30mm x 3.15mm) 0.028" (0.70mm) 2
-
CRCW251220R5FKEG Datasheet CRCW251220R5FKEG - Vishay Dale 541-20.5AFCT-ND RES SMD 20.5 OHM 1% 1W 2512 676 - Immediate Available: 676 $0.39000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
CRCW Active 20.5 Ohms ±1% 1W Thick Film Automotive AEC-Q200 ±100ppm/°C -55°C ~ 155°C 2512 (6432 Metric) 2512 0.248" L x 0.124" W (6.30mm x 3.15mm) 0.028" (0.70mm) 2
-
CRCW251220R5FKEG Datasheet CRCW251220R5FKEG - Vishay Dale 541-20.5AFDKR-ND RES SMD 20.5 OHM 1% 1W 2512 676 - Immediate Available: 676 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
CRCW Active 20.5 Ohms ±1% 1W Thick Film Automotive AEC-Q200 ±100ppm/°C -55°C ~ 155°C 2512 (6432 Metric) 2512 0.248" L x 0.124" W (6.30mm x 3.15mm) 0.028" (0.70mm) 2
-
Results per Page
Page 1/1

10:27:39 6/17/2019