USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
CPH3116-TL-E Datasheet CPH3116-TL-E - ON Semiconductor CPH3116-TL-EOSTR-ND CPH3116-TL-E TRANS PNP 50V 1A CPH3 0 Available: 0
Standard Lead Time 5 Weeks
$0.08802 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 1A 50V 430mV @ 10mA, 500mA 100nA (ICBO) 200 @ 100mA, 2V 900mW 420MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 3-CPH
CPH3116-TL-E Datasheet CPH3116-TL-E - ON Semiconductor CPH3116-TL-EOSCT-ND CPH3116-TL-E TRANS PNP 50V 1A CPH3 2,044 - Immediate Available: 2,044 $0.39000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 1A 50V 430mV @ 10mA, 500mA 100nA (ICBO) 200 @ 100mA, 2V 900mW 420MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 3-CPH
CPH3116-TL-E Datasheet CPH3116-TL-E - ON Semiconductor CPH3116-TL-EOSDKR-ND CPH3116-TL-E TRANS PNP 50V 1A CPH3 2,044 - Immediate Available: 2,044 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 1A 50V 430mV @ 10mA, 500mA 100nA (ICBO) 200 @ 100mA, 2V 900mW 420MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 3-CPH
Results per Page
Page 1/1

17:55:52 8/9/2020