Product Index > Capacitors > Ceramic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
CC1206ZRY5V9BB474 Datasheet CC1206ZRY5V9BB474 - Yageo 311-4508-2-ND CAP CER 0.47UF 50V Y5V 1206 12,000 - Immediate Available: 12,000 $0.06768 4,000 Minimum: 4,000 Tape & Reel (TR)?
Alternate Packaging
CC Active 0.47µF -20%, +80% 50V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 1206 (3216 Metric) 0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.037" (0.95mm)
-
-
CC1206ZRY5V9BB474 Datasheet CC1206ZRY5V9BB474 - Yageo 311-4508-1-ND CAP CER 0.47UF 50V Y5V 1206 14,704 - Immediate Available: 14,704 $0.30000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
CC Active 0.47µF -20%, +80% 50V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 1206 (3216 Metric) 0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.037" (0.95mm)
-
-
CC1206ZRY5V9BB474 Datasheet CC1206ZRY5V9BB474 - Yageo 311-4508-6-ND CAP CER 0.47UF 50V Y5V 1206 14,704 - Immediate Available: 14,704 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
CC Active 0.47µF -20%, +80% 50V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 1206 (3216 Metric) 0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.037" (0.95mm)
-
-
Results per Page
Page 1/1

03:34:18 7/17/2019