Product Index > Capacitors > Ceramic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Thickness (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
CC1206ZKY5V8BB106 Datasheet CC1206ZKY5V8BB106 - Yageo 311-3463-2-ND CAP CER 10UF 25V Y5V 1206 20,000 - Immediate Available: 20,000 $0.08653 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
CC Active 10µF -20%, +80% 25V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 1206 (3216 Metric) 0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.075" (1.90mm)
-
-
CC1206ZKY5V8BB106 Datasheet CC1206ZKY5V8BB106 - Yageo 311-3463-1-ND CAP CER 10UF 25V Y5V 1206 20,090 - Immediate Available: 20,090 $0.40000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
CC Active 10µF -20%, +80% 25V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 1206 (3216 Metric) 0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.071" (1.80mm)
-
-
CC1206ZKY5V8BB106 Datasheet CC1206ZKY5V8BB106 - Yageo 311-3463-6-ND CAP CER 10UF 25V Y5V 1206 20,090 - Immediate Available: 20,090 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
CC Active 10µF -20%, +80% 25V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 1206 (3216 Metric) 0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.071" (1.80mm)
-
-
Results per Page
Page 1/1

03:36:30 7/17/2019