USD
Product Index > Capacitors > Ceramic Capacitors

Ceramic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
CC0805ZRY5V7BB104 Datasheet CC0805ZRY5V7BB104 - Yageo 311-4354-2-ND CC0805ZRY5V7BB104 CAP CER 0.1UF 16V Y5V 0805 8,000 - Immediate Available: 8,000 $0.01994 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
CC Active 0.1µF -20%, +80% 16V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.037" (0.95mm)
-
-
CC0805ZRY5V7BB104 Datasheet CC0805ZRY5V7BB104 - Yageo 311-4354-1-ND CC0805ZRY5V7BB104 CAP CER 0.1UF 16V Y5V 0805 11,445 - Immediate Available: 11,445 $0.13000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
CC Active 0.1µF -20%, +80% 16V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.037" (0.95mm)
-
-
CC0805ZRY5V7BB104 Datasheet CC0805ZRY5V7BB104 - Yageo 311-4354-6-ND CC0805ZRY5V7BB104 CAP CER 0.1UF 16V Y5V 0805 11,445 - Immediate Available: 11,445 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
CC Active 0.1µF -20%, +80% 16V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.037" (0.95mm)
-
-
Results per Page
Page 1/1

02:16:37 8/11/2020