USD
Product Index > Capacitors > Ceramic Capacitors

Ceramic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
CC0603ZRY5V8BB104 Datasheet CC0603ZRY5V8BB104 - Yageo 311-1087-2-ND CC0603ZRY5V8BB104 CAP CER 0.1UF 25V Y5V 0603 152,000 - Immediate Available: 152,000 $0.00853 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
CC Active 0.1µF -20%, +80% 25V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
CC0603ZRY5V8BB104 Datasheet CC0603ZRY5V8BB104 - Yageo 311-1087-1-ND CC0603ZRY5V8BB104 CAP CER 0.1UF 25V Y5V 0603 152,919 - Immediate Available: 152,919 $0.10000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
CC Active 0.1µF -20%, +80% 25V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
CC0603ZRY5V8BB104 Datasheet CC0603ZRY5V8BB104 - Yageo 311-1087-6-ND CC0603ZRY5V8BB104 CAP CER 0.1UF 25V Y5V 0603 152,919 - Immediate Available: 152,919 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
CC Active 0.1µF -20%, +80% 25V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
Results per Page
Page 1/1

17:32:22 9/24/2020