Product Index > Capacitors > Ceramic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
CC0603ZRY5V7BB474 Datasheet CC0603ZRY5V7BB474 - Yageo 311-4116-2-ND CAP CER 0.47UF 16V Y5V 0603 12,000 - Immediate Available: 12,000 $0.01820 4,000 Minimum: 4,000 Tape & Reel (TR)?
Alternate Packaging
CC Active 0.47µF -20%, +80% 16V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
CC0603ZRY5V7BB474 Datasheet CC0603ZRY5V7BB474 - Yageo 311-4116-1-ND CAP CER 0.47UF 16V Y5V 0603 12,708 - Immediate Available: 12,708 $0.13000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
CC Active 0.47µF -20%, +80% 16V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
CC0603ZRY5V7BB474 Datasheet CC0603ZRY5V7BB474 - Yageo 311-4116-6-ND CAP CER 0.47UF 16V Y5V 0603 12,708 - Immediate Available: 12,708 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
CC Active 0.47µF -20%, +80% 16V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
Results per Page
Page 1/1

04:05:44 7/17/2019