USD
Product Index > Capacitors > Ceramic Capacitors

Ceramic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
CC0402ZRY5V6BB104 Datasheet CC0402ZRY5V6BB104 - Yageo 311-1422-2-ND CC0402ZRY5V6BB104 CAP CER 0.1UF 10V Y5V 0402 10,000 - Immediate Available: 10,000 $0.00370 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
CC Active 0.1µF -20%, +80% 10V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
CC0402ZRY5V6BB104 Datasheet CC0402ZRY5V6BB104 - Yageo 311-1422-1-ND CC0402ZRY5V6BB104 CAP CER 0.1UF 10V Y5V 0402 10,375 - Immediate Available: 10,375 $0.10000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
CC Active 0.1µF -20%, +80% 10V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
CC0402ZRY5V6BB104 Datasheet CC0402ZRY5V6BB104 - Yageo 311-1422-6-ND CC0402ZRY5V6BB104 CAP CER 0.1UF 10V Y5V 0402 10,375 - Immediate Available: 10,375 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
CC Active 0.1µF -20%, +80% 10V Y5V (F) -30°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
Results per Page
Page 1/1

10:31:50 8/8/2020