USD
Favorite

Photo Not Available
C440C474K5R5TA 0.47µF ±10% 50V Ceramic Capacitor X7R Axial
Price & Procurement
400 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 0.99000 $9.90
50 0.85800 $42.90
100 0.74250 $74.25
500 0.56100 $280.50
1,000 0.49500 $495.00
2,500 0.46200 $1,155.00
5,000 0.44550 $2,227.50

Submit a request for quotation on quantities greater than those displayed.

C440C474K5R5TA

Datasheet
Digi-Key Part Number 399-C440C474K5R5TA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C440C474K5R5TA
Copy  
Description CAP CER 0.47UF 50V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.47µF ±10% 50V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 399-C440C474K5R5TA