USD
Favorite

Price & Procurement
527 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.15900 $21.59
50 1.88400 $94.20
100 1.64850 $164.85
500 1.25600 $628.00
1,000 1.09900 $1,099.00
2,500 1.05975 $2,649.38
5,000 1.02050 $5,102.50

Submit a request for quotation on quantities greater than those displayed.

C430C475K3R5TA

Datasheet
Digi-Key Part Number 399-9850-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C430C475K3R5TA
Copy  
Description CAP CER 4.7UF 25V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 200
Other Names 399-9850