USD
Favorite

Photo Not Available
C430C224K5R5TA 0.22µF ±10% 50V Ceramic Capacitor X7R Axial
Price & Procurement
2,990 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20800 $2.08
50 0.13840 $6.92
100 0.11760 $11.76
500 0.08304 $41.52
1,000 0.07266 $72.66
2,500 0.06920 $173.00
5,000 0.06401 $320.05

Submit a request for quotation on quantities greater than those displayed.

C430C224K5R5TA

Datasheet
Digi-Key Part Number 399-C430C224K5R5TA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C430C224K5R5TA
Copy  
Description CAP CER 0.22UF 50V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.22µF ±10% 50V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-C430C224K5R5TA