USD
Favorite

Price & Procurement
1,428 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20900 $2.09
50 0.14640 $7.32
100 0.12540 $12.54
500 0.09406 $47.03
1,000 0.07942 $79.42
2,500 0.07524 $188.10
5,000 0.07106 $355.30

Submit a request for quotation on quantities greater than those displayed.

C430C104K5R5TA

Datasheet
Digi-Key Part Number 399-9847-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C430C104K5R5TA
Copy  
Description CAP CER 0.1UF 50V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 200
Other Names 399-9847