USD
Favorite

Photo Not Available
C430C104K1R5TA 0.1µF ±10% 100V Ceramic Capacitor X7R Axial
Price & Procurement
2,190 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.24000 $2.40
50 0.16800 $8.40
100 0.14400 $14.40
500 0.10800 $54.00
1,000 0.09120 $91.20
2,500 0.08640 $216.00
5,000 0.08160 $408.00

Submit a request for quotation on quantities greater than those displayed.

C430C104K1R5TA

Datasheet
Digi-Key Part Number 399-C430C104K1R5TA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C430C104K1R5TA
Copy  
Description CAP CER 0.1UF 100V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 399-C430C104K1R5TA