USD
Favorite

C420C104M5R5TA 0.1µF ±20% 50V Ceramic Capacitor X7R Axial
Price & Procurement
3,588 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.17900 $1.79
50 0.11920 $5.96
100 0.10130 $10.13
500 0.07152 $35.76
1,000 0.06258 $62.58
2,500 0.05960 $149.00
5,000 0.05513 $275.65

Submit a request for quotation on quantities greater than those displayed.

C420C104M5R5TA

Datasheet
Digi-Key Part Number 399-9846-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C420C104M5R5TA
Copy  
Description CAP CER 0.1UF 50V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.1µF ±20% 50V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 300
Other Names 399-9846