USD
Favorite

C420C104K5R5TA 0.1µF ±10% 50V Ceramic Capacitor X7R Axial
Price & Procurement
3,206 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.15000 $1.50
50 0.10000 $5.00
100 0.08500 $8.50
500 0.06000 $30.00
1,000 0.05250 $52.50
2,500 0.05000 $125.00
5,000 0.04625 $231.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-4491-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: $0.04625
  • Cut Tape (CT)  : 399-4491-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,302 - Immediate
  • Unit Price: $0.24000

C420C104K5R5TA

Datasheet
Digi-Key Part Number 399-17285-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C420C104K5R5TA
Copy  
Description CAP CER 0.1UF 50V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 300
Other Names 399-17285
C420C104K5R5TA-ND