USD
Favorite

C412C223K1R5TA 0.022µF ±10% 100V Ceramic Capacitor X7R Axial
Price & Procurement
3,490 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.17300 $1.73
50 0.11560 $5.78
100 0.09830 $9.83
500 0.06936 $34.68
1,000 0.06069 $60.69
2,500 0.05780 $144.50
5,000 0.05347 $267.33

Submit a request for quotation on quantities greater than those displayed.

C412C223K1R5TA

Datasheet
Digi-Key Part Number 399-C412C223K1R5TA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C412C223K1R5TA
Copy  
Description CAP CER 0.022UF 100V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.022µF ±10% 100V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.120" Dia x 0.170" L (3.05mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 399-C412C223K1R5TA