USD
Favorite

C412C104J5R5TA 0.1µF ±5% 50V Ceramic Capacitor X7R Axial
Price & Procurement
1,020 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31400 $3.14
50 0.21940 $10.97
100 0.18810 $18.81
500 0.14108 $70.54
1,000 0.11913 $119.13
2,500 0.11286 $282.15
5,000 0.10659 $532.95

Submit a request for quotation on quantities greater than those displayed.

C412C104J5R5TA

Datasheet
Digi-Key Part Number 399-9845-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C412C104J5R5TA
Copy  
Description CAP CER 0.1UF 50V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.1µF ±5% 50V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.120" Dia x 0.170" L (3.05mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 200
Other Names 399-9845