USD
Favorite

C410C474K5R5TA 0.47µF ±10% 50V Ceramic Capacitor X7R Axial
Price & Procurement
3,151 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.19900 $1.99
50 0.13240 $6.62
100 0.11250 $11.25
500 0.07944 $39.72
1,000 0.06951 $69.51
2,500 0.06620 $165.50
5,000 0.06124 $306.18

Submit a request for quotation on quantities greater than those displayed.

C410C474K5R5TA

Datasheet
Digi-Key Part Number 399-C410C474K5R5TA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C410C474K5R5TA
Copy  
Description CER CAP 0.47UF 50V
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.47µF ±10% 50V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

C410C474K5R5TA7200

CER CAP 0.47UF 50V

KEMET

$0.06124 Details
Additional Resources
Standard Package 300
Other Names 399-C410C474K5R5TA