USD
Favorite

C410C472K1R5TA 4700pF ±10% 100V Ceramic Capacitor X7R Axial
Price & Procurement
3,900 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16500 $1.65
50 0.11000 $5.50
100 0.09350 $9.35
500 0.06600 $33.00
1,000 0.05775 $57.75
2,500 0.05500 $137.50
5,000 0.05088 $254.38

Submit a request for quotation on quantities greater than those displayed.

C410C472K1R5TA

Datasheet
Digi-Key Part Number 399-C410C472K1R5TA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C410C472K1R5TA
Copy  
Description CAP CER 4700PF 100V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±10% 100V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300
Other Names 399-C410C472K1R5TA