USD
Favorite

C410C223K5R5TA 0.022µF ±10% 50V Ceramic Capacitor X7R Axial
Price & Procurement
3,895 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16300 $1.63
50 0.10880 $5.44
100 0.09250 $9.25
500 0.06528 $32.64
1,000 0.05712 $57.12
2,500 0.05440 $136.00
5,000 0.05032 $251.60

Submit a request for quotation on quantities greater than those displayed.

C410C223K5R5TA

Datasheet
Digi-Key Part Number 399-C410C223K5R5TA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C410C223K5R5TA
Copy  
Description CAP CER 0.022UF 50V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 300
Other Names 399-C410C223K5R5TA