USD
Favorite

C410C105K3R5TA 1µF ±10% 25V Ceramic Capacitor X7R Axial
Price & Procurement
2,759 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.21700 $2.17
50 0.14480 $7.24
100 0.12310 $12.31
500 0.08688 $43.44
1,000 0.07602 $76.02
2,500 0.07240 $181.00
5,000 0.06697 $334.85

Submit a request for quotation on quantities greater than those displayed.

C410C105K3R5TA

Datasheet
Digi-Key Part Number 399-C410C105K3R5TA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C410C105K3R5TA
Copy  
Description CAP CER 1UF 25V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-C410C105K3R5TA