USD
Favorite

Price & Procurement
2,887 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.32500 $3.25
50 0.22760 $11.38
100 0.19500 $19.50
500 0.14626 $73.13
1,000 0.12350 $123.50
2,500 0.11700 $292.50
5,000 0.11050 $552.50

Submit a request for quotation on quantities greater than those displayed.

C410C104K1R5TA

Datasheet
Digi-Key Part Number 399-9841-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C410C104K1R5TA
Copy  
Description CAP CER 0.1UF 100V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 300
Other Names 399-9841