USD
Favorite

C410C103K5R5TA 10000pF ±10% 50V Ceramic Capacitor X7R Axial
Price & Procurement
5,739 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.12800 $1.28
50 0.07660 $3.83
100 0.06460 $6.46
500 0.04420 $22.10
1,000 0.03910 $39.10
2,500 0.03740 $93.50
5,000 0.03400 $170.00

Submit a request for quotation on quantities greater than those displayed.

C410C103K5R5TA

Datasheet
Digi-Key Part Number 399-C410C103K5R5TA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C410C103K5R5TA
Copy  
Description CAP CER 10000PF 50V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300
Other Names 399-C410C103K5R5TA