USD
Favorite

C410C103K1R5TA 10000pF ±10% 100V Ceramic Capacitor X7R Axial
Price & Procurement
2,819 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.17300 $1.73
50 0.10400 $5.20
100 0.08780 $8.78
500 0.06006 $30.03
1,000 0.05313 $53.13
2,500 0.05082 $127.05
5,000 0.04620 $231.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-4451-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.04620
  • Cut Tape (CT)  : 399-4451-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,233 - Immediate
  • Unit Price: $0.22000

C410C103K1R5TA

Datasheet
Digi-Key Part Number 399-17283-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C410C103K1R5TA
Copy  
Description CAP CER 10000PF 100V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10000pF ±10% 100V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 300
Other Names 399-17283
C410C103K1R5TA-ND