USD
Favorite

C0805C104K5RAC7025 0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
36,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.03146 $125.82
8,000 0.02926 $234.08
12,000 0.02780 $333.56
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-1170-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 2,556,000 - Immediate
  • Unit Price: $0.02436
  • Cut Tape (CT)  : 399-1170-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,566,014 - Immediate
  • Unit Price: $0.16000
  • Digi-Reel®  : 399-1170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,566,014 - Immediate
  • Unit Price: Digi-Reel®

C0805C104K5RAC7025

Datasheet
Digi-Key Part Number 399-7366-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C104K5RAC7025
Copy  
Description CAP CER 0.1UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
Notification -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-7366-2