USD
Favorite

BD234G Bipolar (BJT) Transistor PNP 45V 2A 3MHz 25W Through Hole TO-225AA
Price & Procurement
1,433 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66000 $6.60
25 0.62000 $15.50
100 0.45000 $45.00
500 0.37600 $188.00
1,000 0.32000 $320.00
2,500 0.30000 $750.00
5,000 0.27000 $1,350.00

Submit a request for quotation on quantities greater than those displayed.

BD234G

Datasheet
Digi-Key Part Number BD234G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD234G
Copy  
Description TRANS PNP 45V 2A TO-225
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 45V 2A 3MHz 25W Through Hole TO-225AA

Copy  
Documents & Media
Datasheets BD234,237,238
PCN Assembly/Origin Assembly/Test Site Transfer 28/Jul/2016
Environmental Information Material Declaration BD234G
HTML Datasheet BD234,237,238
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Bulk 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 2V
Power - Max 25W
Frequency - Transition 3MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Base Part Number BD234
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500