USD
Favorite

BD136G Bipolar (BJT) Transistor PNP 45V 1.5A 1.25W Through Hole TO-225AA
Price & Procurement
2,983 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.50100 $5.01
25 0.46720 $11.68
100 0.34710 $34.71
500 0.27100 $135.50
1,000 0.22028 $220.28
2,500 0.20692 $517.31
5,000 0.18690 $934.50
9,000 0.18023 $1,622.03

Submit a request for quotation on quantities greater than those displayed.

BD136G

Datasheet
Digi-Key Part Number BD136GOS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD136G
Copy  
Description TRANS PNP 45V 1.5A TO225AA
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 45V 1.5A 1.25W Through Hole TO-225AA

Copy  
Documents & Media
Datasheets BD136,138,140
PCN Assembly/Origin Assembly/Test Site Transfer 28/Jul/2016
Environmental Information Material Declaration BD136G
HTML Datasheet BD136,138,140
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Bulk 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V
Power - Max 1.25W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Base Part Number BD136
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BD135G

TRANS NPN 45V 1.5A TO225AA

ON Semiconductor

$0.57000 Details
Additional Resources
Standard Package 500
Other Names BD136GOS