USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BC857CWT1G Datasheet BC857CWT1G - ON Semiconductor BC857CWT1GOSTR-ND BC857CWT1G TRANS PNP 45V 0.1A SOT-323 12,000 - Immediate Available: 12,000 $0.02541 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 100mA 45V 650mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 150mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BC857CWT1G Datasheet BC857CWT1G - ON Semiconductor BC857CWT1GOSCT-ND BC857CWT1G TRANS PNP 45V 0.1A SOT-323 14,511 - Immediate Available: 14,511 $0.14000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 100mA 45V 650mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 150mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BC857CWT1G Datasheet BC857CWT1G - ON Semiconductor BC857CWT1GOSDKR-ND BC857CWT1G TRANS PNP 45V 0.1A SOT-323 14,511 - Immediate Available: 14,511 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 100mA 45V 650mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 150mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
Results per Page
Page 1/1

18:07:16 8/6/2020