USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BC857BLT1G Datasheet BC857BLT1G - ON Semiconductor BC857BLT1GOSTR-ND BC857BLT1G TRANS PNP 45V 0.1A SOT23 228,000 - Immediate
2,379,000 - Factory Stock
Available: 228,000
$0.02253 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 100mA 45V 650mV @ 5mA, 100mA 15nA (ICBO) 220 @ 2mA, 5V 300mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC857BLT1G Datasheet BC857BLT1G - ON Semiconductor BC857BLT1GOSCT-ND BC857BLT1G TRANS PNP 45V 0.1A SOT23 232,138 - Immediate
2,379,000 - Factory Stock
Available: 232,138
$0.12000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 100mA 45V 650mV @ 5mA, 100mA 15nA (ICBO) 220 @ 2mA, 5V 300mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC857BLT1G Datasheet BC857BLT1G - ON Semiconductor BC857BLT1GOSDKR-ND BC857BLT1G TRANS PNP 45V 0.1A SOT23 232,138 - Immediate
2,379,000 - Factory Stock
Available: 232,138
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 100mA 45V 650mV @ 5mA, 100mA 15nA (ICBO) 220 @ 2mA, 5V 300mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

17:53:12 8/6/2020