USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BC556BTF Datasheet BC556BTF - ON Semiconductor BC556BTFTR-ND BC556BTF TRANS PNP 65V 0.1A TO-92 4,000 - Immediate
102,000 - Factory Stock
Available: 4,000
$0.04717 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 100mA 65V 650mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 500mW 150MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
BC556BTF Datasheet BC556BTF - ON Semiconductor BC556BTFCT-ND BC556BTF TRANS PNP 65V 0.1A TO-92 5,589 - Immediate
102,000 - Factory Stock
Available: 5,589
$0.26000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 100mA 65V 650mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 500mW 150MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
Results per Page
Page 1/1

18:08:11 8/6/2020