USD
Favorite

ALD1107SBL Mosfet Array 4 P-Channel, Matched Pair 10.6V 500mW Surface Mount 14-SOIC
Price & Procurement
611 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.18900 $31.89
100 2.61300 $261.30
500 2.22440 $1,112.20
1,000 1.87600 $1,876.00
2,500 1.78220 $4,455.50

Submit a request for quotation on quantities greater than those displayed.

ALD1107SBL

Datasheet
Digi-Key Part Number 1014-1015-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ALD1107SBL
Copy  
Description MOSFET 4P-CH 10.6V 14SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Mosfet Array 4 P-Channel, Matched Pair 10.6V 500mW Surface Mount 14-SOIC

Copy  
Documents & Media
Datasheets ALD1107,117
Online Catalog P-Channel Standard FETs
Product Attributes
Type Description Select All
Categories
Manufacturer Advanced Linear Devices Inc.
Series -
Packaging Tube 
Part Status Active
FET Type 4 P-Channel, Matched Pair
FET Feature Standard
Drain to Source Voltage (Vdss) 10.6V
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs 1800Ohm @ 5V
Vgs(th) (Max) @ Id 1V @ 1µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 3pF @ 5V
Power - Max 500mW
Operating Temperature 0°C ~ 70°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ALD1106PBL

MOSFET 4N-CH 10.6V 14DIP

Advanced Linear Devices Inc.

$4.27000 Details

DMHT6016LFJ-13

MOSFET 4 N-CH 14.8A VDFN5045-12

Diodes Incorporated

$1.56000 Details

SLA5086

MOSFET 5P-CH 60V 5A 12-SIP

Sanken

$6.50000 Details
Additional Resources
Standard Package 50
Other Names 1014-1015