USD
Favorite

Price & Procurement
1,355 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.95000 $19.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1512-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 938
Copy  
Description MONOCHROME 1.3 128X64
Copy  
Detailed Description

Graphic LCD Display Module Passive White OLED - Passive Matrix I²C, SPI 1.3" (33.02mm) 128 x 64

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Display Type OLED - Passive Matrix
Display Mode Passive
Touchscreen -
Diagonal Screen Size 1.3" (33.02mm)
Viewing Area 29.42mm W x 14.70mm H
Backlight Without Backlight
Dot Pixels 128 x 64
Interface I²C, SPI
Graphics Color White
Background Color Black
Dot Size 0.21mm W x 0.21mm H
Dot Pitch 0.23mm W x 0.23mm H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

326

DISPL OLED GRAPHIC MONO 128X64

Adafruit Industries LLC

$17.50000 Details

LCD-10168

LCD GRAPHIC 84X48 NOKIA 5110

SparkFun Electronics

$9.95000 Details

4440

I2C OLED DISPLAY STEMMA QWIIC

Adafruit Industries LLC

$12.50000 Details

DFR0650

MONOCHROME 0.96" 128X64 I2C/SPI

DFRobot

$14.65000 Details

1085

ADS1115 16BIT ADC 4CH PROG GAIN

Adafruit Industries LLC

$14.95000 Details

ABX00012

ARDUINO MKR ZERO W/ HDR ATSAMD21

Arduino

$24.64000 Details
Additional Resources
Standard Package 1
Other Names 1528-1512