USD
Favorite

88-SUPER-2X36YD Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 2.00" (50.80mm) X 108' (32.9m) 36 yds
Price & Procurement
92 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.15000 $35.15
10 33.29700 $332.97
25 31.44680 $786.17
50 29.59700 $1,479.85
100 27.74720 $2,774.72
250 25.89736 $6,474.34
500 24.60248 $12,301.24

Submit a request for quotation on quantities greater than those displayed.

88-SUPER-2X36YD

Datasheet
Digi-Key Part Number 3M157405-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 88-SUPER-2X36YD
Copy  
Description TAPE ELECTRICAL BLACK 2"X 36YDS
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 2.00" (50.80mm) X 108' (32.9m) 36 yds

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series Scotch® Super 88
Packaging Bulk 
Part Status Active
Tape Type Electrical
Adhesive Pressure Sensitive Adhesive (PSA)
Backing, Carrier PVC (Poly Vinyl Chloride)
Thickness 0.0085" (8.5 mils, 0.216mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 2.00" (50.80mm)
Length 108' (32.9m) 36 yds
Color Black
Usage General Purpose
Temperature Range 220°F (105°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 60 Months
Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 12
Other Names 00054007103561
05400710356
3M157405
5400710356
54007103561
7000006093
80610833883
88-SUPER-2X36YD-ND
88SUPER2X36YD