USD
Favorite

812 Display Modules - LED Character and Numeric Blue 7-Segment Clock 4 Character Common Cathode 3.2V 20mA 0.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm) 14-DIP (0.600", 15.24mm)
Price & Procurement
261 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.95000 $5.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1510-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 812
Copy  
Description DISP 7SEG 0.56" QUAD BLUE 14DIP
Copy  
Detailed Description

Display Modules - LED Character and Numeric Blue 7-Segment Clock 4 Character Common Cathode 3.2V 20mA 0.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm) 14-DIP (0.600", 15.24mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Packaging Bulk 
Part Status Active
Number of Characters 4
Size / Dimension 0.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm)
Digit/Alpha Size 0.56" (14.22mm)
Display Type 7-Segment Clock
Common Pin Common Cathode
Color Blue
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Millicandela Rating 15mcd
Wavelength - Peak 468nm
Power Dissipation (Max) 100mW
Package / Case 14-DIP (0.600", 15.24mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

865

DISP 7SEG 0.56" QUAD RED 14DIP

Adafruit Industries LLC

$3.95000 Details

813

DISPLAY 7SEG CLK 0.56" QUAD GRN

Adafruit Industries LLC

$3.95000 Details

811

DISP 7SEG 0.56" QUAD YLW 14DIP

Adafruit Industries LLC

$3.95000 Details

DSD-40BCD-RS-C

DISP 7SEG 0.52" 4.5DIG RED MOD

Murata Power Solutions Inc.

$27.00000 Details

1001

DISP 7SEG 0.56" QUAD WHT 14DIP

Adafruit Industries LLC

$4.95000 Details

LDQ-M282RI

DISP 7SEG 0.28" QUAD GRN 12DIP

Lumex Opto/Components Inc.

$4.32000 Details
Additional Resources
Standard Package 1
Other Names 1528-1510