USD

Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Accepts Square Pin Size Pin Hole Diameter Mounting Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
5280-0-67-80-16-27-40-0 Datasheet 5280-0-67-80-16-27-40-0 - Mill-Max Manufacturing Corp. ED1091TR-ND 5280-0-67-80-16-27-40-0 CONN PIN RCPT .022-.034 SOLDER 19,800 - Immediate Available: 19,800 $0.53010 2,200 Minimum: 2,200 Tape & Reel (TR)
Alternate Packaging
5280 Active No Tail Solder 0.100" (2.54mm) 0.022" ~ 0.034" (0.56mm ~ 0.86mm)
-
0.051" (1.30mm) 0.067" (1.70mm) 0.085" (2.16mm)
-
0.100" (2.54mm) Beryllium Copper Gold 30.0µin (0.76µm)
5280-0-67-80-16-27-40-0 Datasheet 5280-0-67-80-16-27-40-0 - Mill-Max Manufacturing Corp. ED1091CT-ND 5280-0-67-80-16-27-40-0 CONN PIN RCPT .022-.034 SOLDER 21,054 - Immediate Available: 21,054 $1.09000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
5280 Active No Tail Solder 0.100" (2.54mm) 0.022" ~ 0.034" (0.56mm ~ 0.86mm)
-
0.051" (1.30mm) 0.067" (1.70mm) 0.085" (2.16mm)
-
0.100" (2.54mm) Beryllium Copper Gold 30.0µin (0.76µm)
5280-0-67-80-16-27-40-0 Datasheet 5280-0-67-80-16-27-40-0 - Mill-Max Manufacturing Corp. ED1091DKR-ND 5280-0-67-80-16-27-40-0 CONN PIN RCPT .022-.034 SOLDER 21,054 - Immediate Available: 21,054 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
5280 Active No Tail Solder 0.100" (2.54mm) 0.022" ~ 0.034" (0.56mm ~ 0.86mm)
-
0.051" (1.30mm) 0.067" (1.70mm) 0.085" (2.16mm)
-
0.100" (2.54mm) Beryllium Copper Gold 30.0µin (0.76µm)
Results per Page
Page 1/1

06:20:17 1/25/2020