USD

Product Index > Capacitors > Aluminum Electrolytic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
475AXZ035M Datasheet 475AXZ035M - Illinois Capacitor 1572-1462-2-ND 475AXZ035M CAP ALUM 4.7UF 20% 35V SMD 2,000 - Immediate Available: 2,000 $0.05858 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
AXZ Active 4.7µF ±20% 35V 42.33Ohm @ 120Hz 2000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 40mA @ 120Hz
-
1.8 Ohms
-
0.157" Dia (4.00mm) 0.217" (5.50mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
475AXZ035M Datasheet 475AXZ035M - Illinois Capacitor 1572-1462-1-ND 475AXZ035M CAP ALUM 4.7UF 20% 35V SMD 2,454 - Immediate Available: 2,454 $0.29000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
AXZ Active 4.7µF ±20% 35V 42.33Ohm @ 120Hz 2000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 40mA @ 120Hz
-
1.8 Ohms
-
0.157" Dia (4.00mm) 0.217" (5.50mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
475AXZ035M Datasheet 475AXZ035M - Illinois Capacitor 1572-1462-6-ND 475AXZ035M CAP ALUM 4.7UF 20% 35V SMD 2,454 - Immediate Available: 2,454 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
AXZ Active 4.7µF ±20% 35V 42.33Ohm @ 120Hz 2000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 40mA @ 120Hz
-
1.8 Ohms
-
0.157" Dia (4.00mm) 0.217" (5.50mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
Results per Page
Page 1/1

07:05:37 11/17/2019