USD
Favorite

4468 Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 2 Position Rectangular Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-4468-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4468
Copy  
Description MINIATURE 5V COOLING FAN
Copy  
Detailed Description

Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 2 Position Rectangular Connector

Copy  
Documents & Media
Datasheets 4468
Online Catalog 4468
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 30mm L x 30mm H
Width 8.00mm
Air Flow -
Static Pressure -
Bearing Type -
Fan Type Tubeaxial
Features -
Noise -
RPM -
Termination 2 Position Rectangular Connector
Ingress Protection -
Operating Temperature -
Approval Agency -
Weight -
Current Rating (Amps) 0.200A
Voltage Range -
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3368

MINIATURE 5V COOLING FAN FOR RAS

Adafruit Industries LLC

$3.50000 Details

ASB0305HP-00CP4

FAN BLOWER 30X6.9MM 5VDC

Delta Electronics

$9.43000 Details

F16EA-03LLC /E

FAN AXIAL 16X4MM 3.3VDC WIRE

Nidec Copal Electronics

$7.82000 Details

UB5U3-700

FAN BLOWER 30X3MM VAPO 5VDC WIRE

Sunon Fans

$12.81000 Details

UB5U3-500

FAN BLOWER 30X3MM VAPO 5VDC WIRE

Sunon Fans

$12.60000 Details

KDB0305HA3-00C1J

FAN BLOWER 30X3.5MM HYDRO 5VDC

Delta Electronics

$16.17000 Details
Additional Resources
Standard Package 1
Other Names 1528-4468