USD
Favorite

Photo Not Available
4166 LED Lighting COBs, Engines, Modules LED Module - Green Round, Plug and Play
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.95000 $6.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-2936-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4166
Copy  
Description FIBER OPTIC LIGHT SOURCE 1W GRN
Copy  
Detailed Description

LED Lighting COBs, Engines, Modules LED Module - Green Round, Plug and Play

Copy  
Documents & Media
Datasheets 4166
Online Catalog Fiber Optic Light Source - 1 Watt
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Type LED Module
Color Green
CCT (K) -
Wavelength -
Configuration Round, Plug and Play
Luminous Flux @ Current/Temperature -
Current - Test -
Temperature - Test -
Voltage - Forward (Vf) (Typ) 9V ~ 12V
Lumens/Watt @ Current - Test -
Current - Max 100mA
CRI (Color Rendering Index) -
Viewing Angle -
Features -
Size / Dimension -
Height -
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4167

FIBER OPTIC LIGHT SOURCE 1W BLU

Adafruit Industries LLC

$6.95000 Details

4164

FIBER OPTIC TUBE 5MM DIA 1M

Adafruit Industries LLC

$7.50000 Details
Additional Resources
Standard Package 1
Other Names 1528-2936