USD
Favorite

386 Humidity Temperature Sensor 20 ~ 80% RH Digital ±5% 1s Through Hole
Price & Procurement
570 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 $5.00

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1228-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 386
Copy  
Description SENSOR HUMID/TEMP 5V DTL 5% MOD
Copy  
Detailed Description

Humidity Temperature Sensor 20 ~ 80% RH Digital ±5% 1s Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Packaging Bulk 
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 20 ~ 80% RH
Output Type Digital
Output 16b
Accuracy ±5%
Response Time 1s
Sensitivity -
Voltage - Supply 3V ~ 5V
Mounting Type Through Hole
Operating Temperature 0°C ~ 50°C
Package / Case Housed Sensor
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

385

SENSOR HUMID/TEMP 5V DTL 2% MOD

Adafruit Industries LLC

$9.95000 Details

DFR0067

GRAVITY:DHT11 TEMPERATURE AND HU

DFRobot

$5.25000 Details

PRT-12795

JUMPER WIRE M/M 6" 20PCS

SparkFun Electronics

$1.95000 Details

HUMI-01

HUMIDITY & TEMP SENSOR MODULE

OSEPP Electronics LTD

$9.95000 Details

A000073

ARDUINO UNO SMD R3 ATMEGA328

Arduino

$20.90000 Details

FIT0096

BREADBRD TERM STRIP 3.20X2.00"

DFRobot

$2.93000 Details
Additional Resources
Standard Package 1
Other Names 1528-1228
DHT11