USD
Favorite

385 Humidity Temperature Sensor 0 ~ 100% RH Digital ±2% 2s Through Hole
Price & Procurement
368 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.95000 $9.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1504-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 385
Copy  
Description SENSOR HUMID/TEMP 5V DTL 2% MOD
Copy  
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH Digital ±2% 2s Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Packaging Bulk 
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type Digital
Output 8b
Accuracy ±2%
Response Time 2s
Sensitivity -
Voltage - Supply 3.3V ~ 6V
Mounting Type Through Hole
Operating Temperature -40°C ~ 80°C
Package / Case Housed Sensor
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

3606

ADAFRUIT FEATHER HUZZAH32

Adafruit Industries LLC

$54.95000 Details
You May Also Be Interested In

SEN0137

DHT22 TEMPERATURE AND HUMIDITY S

DFRobot

$9.60000 Details

386

SENSOR HUMID/TEMP 5V DTL 5% MOD

Adafruit Industries LLC

$5.00000 Details

381

WATERPROOF DS18B20 DIGITAL TEMPE

Adafruit Industries LLC

$9.95000 Details

393

SENSOR HUMID/TEMP 5V DTL 2% MOD

Adafruit Industries LLC

$15.00000 Details

A000066

ARDUINO UNO R3 ATMEGA328P EVAL

Arduino

$22.00000 Details

3721

DIGITAL TEMPERATURE AND HUMIDITY

Adafruit Industries LLC

$3.95000 Details
Additional Resources
Standard Package 1
Other Names 1528-1504
DHT22