USD
Favorite

3785 5V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate
Price & Procurement
306 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.95000 $10.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-2616-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3785
Copy  
Description POE SPLITTER WITH MICROUSB PLUG
Copy  
Detailed Description

5V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate

Copy  
Documents & Media
Datasheets 3785
Online Catalog 3785
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Type Splitter
Voltage - Input 44 ~ 57V
Number of Ports 1
Voltage - Output 5V
Current - Output 2.4A
Power (Watts) - Per Port 12W
Compliance IEEE802.3af
Data Rate 10/100 Mbps
Features -
Operating Temperature -20°C ~ 45°C
Efficiency -
Mounting Type Desktop
Size / Dimension 3.00" L x 1.00" W x 0.80" H (76.2mm x 25.4mm x 20.3mm)
Approval Agency -
Note -
Input Connector RJ45 (Data, Power)
Output Connector Micro USB Cable (Power), RJ45 (Data)
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

3239

802.3AF POE OUTPUT DATA & POWER

Adafruit Industries LLC

$24.95000 Details

3848

5V 1.8A ISOLATED OUTPUT POE MODU

Adafruit Industries LLC

$14.95000 Details

3201

ETHERNET FEATHERWING

Adafruit Industries LLC

$19.95000 Details

NPOE-SPL-G-5VMU

POE TO USB MICRO-B AND RJ45 ACTI

Tripp Lite

$20.64000 Details

435

PASSIVE POE INJECTOR CABLE SET

Adafruit Industries LLC

$5.95000 Details

3238

802.3AF POE OUTPUT DATA & POWER

Adafruit Industries LLC

$9.95000 Details
Additional Resources
Standard Package 1
Other Names 1528-2616