USD
Favorite

3614 Continuous Rotation DC Motor Servomotor, RC (Hobby) 120 RPM Absolute 6VDC
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.99000 $34.99

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-2407-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3614
Copy  
Description SERVOMOTOR RC 120RPM 6V CONT ROT
Copy  
Detailed Description

Continuous Rotation DC Motor Servomotor, RC (Hobby) 120 RPM Absolute 6VDC

Copy  
Documents & Media
Datasheets 3614
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Type DC Motor
Function Servomotor, RC (Hobby)
Motor Type Continuous Rotation
Voltage - Rated 6VDC
RPM 120 RPM
Torque - Rated (oz-in / mNm) 30.5 / 215.4
Power - Rated -
Encoder Type Absolute
Size / Dimension Rectangular - 0.787" x 1.984" (20.00mm x 50.40mm)
Diameter - Shaft -
Length - Shaft and Bearing -
Mounting Hole Spacing 1.949" (49.50mm)
Termination Style Wire Leads with Connector
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -15°C ~ 70°C
Approval Agency -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
California Prop 65
You May Also Be Interested In

900-00360

SERVOMOTOR RC 120 RPM 6V

Parallax Inc.

$27.99000 Details

ROB-16413

HOBBY MOTOR WITH ENCODER - METAL

SparkFun Electronics

$5.95000 Details

SER0035

SERVOMOTOR RC 5V 360 DEGREE 20KG

DFRobot

$18.23000 Details

RB-LYN-988

LSS HIGH SPEED

RobotShop

$67.99000 Details

1404

SERVOMOTOR RC ANALOG FEEDBACK

Adafruit Industries LLC

$14.95000 Details

154

SERVOMOTOR RC 5V CONT ROTATE

Adafruit Industries LLC

$11.95000 Details
Additional Resources
Standard Package 1
Other Names 1528-2407