USD
Favorite

352 12V 60W AC/DC External Desktop (Class II) Adapter Cord Input
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.33000 $24.33

Submit a request for quotation on quantities greater than those displayed.

352

Digi-Key Part Number 1528-1664-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 352
Copy  
Description AC/DC DESKTOP ADAPTER 12V 60W
Copy  
Detailed Description

12V 60W AC/DC External Desktop (Class II) Adapter Cord Input

Copy  
Documents & Media
Featured Product Raspberry Pi 4 Model B
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 110 ~ 240 VAC
Voltage - Output 12V
Current - Output (Max) 5A
Power (Watts) 60W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 44" (1.12m)
Input Connector IEC 320-C8
Size / Dimension 4.53" L x 1.97" W x 0.98" H (115.0mm x 50.0mm x 25.0mm)
Approval Agency cULus
Weight 0.573 lb (259.91 g)
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

PSAC60M-120

AC/DC DESKTOP ADAPTER 12V 60W

Phihong USA

$18.00000 Details

1352

4WAY 2.1MM BARREL SPLITTER

Adafruit Industries LLC

$4.95000 Details

368

ADAPT TERM BL 2POS TO 2.1MM JCK

Adafruit Industries LLC

$2.00000 Details

SDI65-12-UDC-P6

AC/DC DESKTOP ADAPTER 12V 60W

CUI Inc.

$28.81000 Details

PRT-10288

ADAPT TERM BL 2POS TO 2.1MM JCK

SparkFun Electronics

$2.95000 Details

798

AC/DC WALL MOUNT ADAPTER 12V

Adafruit Industries LLC

$13.25000 Details
Additional Resources
Standard Package 1
Other Names 1528-1664
Q9913829A