USD
Favorite

3491 Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Price & Procurement
207 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-2318-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3491
Copy  
Description SWITCH PUSH SPST-NO WHT 10MA 5V
Copy  
Detailed Description

Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front

Copy  
Documents & Media
Datasheets 3491
HTML Datasheet 3491
Online Catalog Pushbutton Switches
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Front
Type Standard, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 10mA (DC)
Voltage Rating - DC 5V
Actuator Type Round, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color LED, White
Illumination Voltage (Nominal) 5 VDC
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection -
Features Arcade Style
Panel Cutout Dimensions Circular - 30.00mm Dia
Operating Temperature -
Mechanical Life -
Electrical Life -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3489

SWITCH PUSH SPST-NO RED 10MA 5V

Adafruit Industries LLC

$2.50000 Details

3488

ARCADE BUTTON WITH LED

Adafruit Industries LLC

$2.50000 Details

3490

SWITCH PUSH SPST-NO BLU 10MA 5V

Adafruit Industries LLC

$2.50000 Details

3835

ARCADE BUTTON & SWITCH QUICK-CON

Adafruit Industries LLC

$4.95000 Details

3487

SWITCH PUSH SPST-NO GRN 10MA 5V

Adafruit Industries LLC

$2.50000 Details

3429

SWITCH PUSH SPST-NO WHT 10MA 5V

Adafruit Industries LLC

$2.50000 Details
Additional Resources
Standard Package 1
Other Names 1528-2318