USD
Favorite

337 Case Plastic, Non Specified Clear Hand Held, Split Sides and End Panel(s) 4.961" L x 3.583" W (126.00mm x 91.00mm) X 1.339" (34.00mm)
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.00000 $15.00

Submit a request for quotation on quantities greater than those displayed.

337

Digi-Key Part Number 1528-1002-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 337
Copy  
Description BOX PLSTC CLEAR 4.96"L X 3.58"W
Copy  
Detailed Description

Case Plastic, Non Specified Clear Hand Held, Split Sides and End Panel(s) 4.961" L x 3.583" W (126.00mm x 91.00mm) X 1.339" (34.00mm)

Copy  
Documents & Media
Online Catalog 271, 337 and 821
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Container Type Case
Platform Arduino
Size / Dimension 4.961" L x 3.583" W (126.00mm x 91.00mm)
Height 1.339" (34.00mm)
Area (L x W) 17.8in² (115cm²)
Design Hand Held, Split Sides and End Panel(s)
Material Plastic, Non Specified
Color Clear
Thickness -
Features PCB Supports
Material Flammability Rating -
Note Evaluation, Development board not included with enclosure.
Shipping Info Shipped from Digi-Key
Weight 0.165 lb (74.84 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

A000066

ARDUINO UNO R3 ATMEGA328P EVAL

Arduino

$22.00000 Details
You May Also Be Interested In

271

BOX ABS WHITE 4.96"L X 3.58"W

Adafruit Industries LLC

$15.00000 Details

3597

BOX CLEAR 3"L X 2.4"W

Adafruit Industries LLC

$4.95000 Details
Additional Resources
Standard Package 1
Other Names 1528-1002