USD
Favorite

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.95000 $14.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1840-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 328
Copy  
Description BATTERY LITHIUM 3.7V 2.5AH
Copy  
Detailed Description

3.7V Lithium-Ion Battery Rechargeable (Secondary) 2.5Ah

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Battery Chemistry Lithium-Ion
Battery Cell Size -
Voltage - Rated 3.7V
Capacity 2.5Ah
Size / Dimension 1.97" L x 2.56" W x 0.31" H (50.0mm x 65.0mm x 8.0mm)
Termination Style JST PH Connector
Discharge Rate -
Shelf Life -
Standard Charge Current -
Standard Charge Time -
Weight 52 g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

2011

BATTERY LITHIUM 3.7V 2AH

Adafruit Industries LLC

$12.50000 Details

259

USB LIION/LIPOLY CHARGER - V1.2

Adafruit Industries LLC

$12.50000 Details

353

BATTERY LITHIUM 3.7V 6.27AH

Adafruit Industries LLC

$29.50000 Details

LP675365JU + PCM + WIRES 70MM

BATT LITH POLY 1S1P 3000MAH 3.7V

Jauch Quartz

$19.01000 Details

2465

BOARD PWRBOOST1000 5V LIPO USB

Adafruit Industries LLC

$19.95000 Details

1781

BATTERY LITHIUM 3.7V 2.2AH

Adafruit Industries LLC

$9.95000 Details
Additional Resources
Standard Package 1
Other Names 1528-1840
328AD
328AD-ND
328B