USD
Favorite

324 Bipolar Stepper Motor Hybrid Frame Size 17 200 Step 350mA 12VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.00000 $14.00

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1062-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 324
Copy  
Description STEPPER MOTOR HYBRID BIPOLAR 12V
Copy  
Detailed Description

Bipolar Stepper Motor Hybrid Frame Size 17 200 Step 350mA 12VDC

Copy  
Documents & Media
Datasheets 12V Stepper Spec
All About Stepper Motors
Motor Shield V2 for Arduino
Motor Selection Guide
Video File
Other Related Documents Stepping Motor EC Declaration of Conformity
Mfg CAD Models 324.stp
324.stp
HTML Datasheet All About Stepper Motors
Motor Shield V2 for Arduino
Online Catalog Stepper Motor
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Type Hybrid
Coil Type Bipolar
Voltage - Rated 12VDC
Current Rating (Amps) 350mA
Steps per Revolution 200
Step Angle 1.8°
Accuracy -
Torque - Holding (oz-in / mNm) 28 / 197
Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size 17
Diameter - Shaft 0.197" (5.00mm)
Length - Shaft and Bearing 0.945" (24.00mm)
Mounting Hole Spacing 1.220" (30.99mm)
Termination Style Wire Leads
Operating Temperature 0°C ~ 50°C
Coil Resistance 35 Ohms
Features Flatted Shaft
Rotor Inertia 38gcm²
Approval Agency UL
Weight 0.441 lb (200.03 g)
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

IOT-HOME-KIT

IOT HOME AUTOMATION EVAL KIT

Digi-Key Kit (VA)

$62.00000 Details
You May Also Be Interested In

1208

STPR MTR BIPOLAR 10V 0.5A/PHASE

Pololu Corporation

$13.81000 Details

ROB-09238

STEPPER MOTOR HYBRID BIPOLAR 12V

SparkFun Electronics

$16.85000 Details

1438

KIT MOTORSHIELD ARDUIN V2 KIT2.3

Adafruit Industries LLC

$19.95000 Details

2448

BREAKOUT TB6612 1.2A MOTOR DVR

Adafruit Industries LLC

$4.95000 Details

ROB-12779

STEPPER DRIVER 0.75A 30V LOAD

SparkFun Electronics

$14.95000 Details

IOT-HOME-KIT

IOT HOME AUTOMATION EVAL KIT

Digi-Key Kit (VA)

$62.00000 Details
Additional Resources
Standard Package 1
Other Names 1528-1062